There are no models available for this part yet.
Overview of FTMH-122-02-F-DV-ES-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-122-02-F-DV-ES-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FTMH-122-02-F-DV-ES-A-P-ND
|
DigiKey | 1.00 MM SURFACE MOUNT MICRO TERM Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6158 | Buy Now | |
DISTI #
FTMH-122-02-F-DV-E
|
Avnet Americas | Conn Unshrouded HDR 44 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-122-02-F-DV-E) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7800 / $7.0400 | Buy Now | |
DISTI #
200-FTMH12202FDVESAP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.8700 / $7.0400 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.1300 / $7.2100 | Buy Now | ||
DISTI #
000000000005858150
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.4000 / $7.0400 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.1300 / $7.2100 | Buy Now | ||
DISTI #
5cd8e779cd7c1c4c38376fe6
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.8700 / $7.0400 | Buy Now |
CAD Models for FTMH-122-02-F-DV-ES-A-P by Samtec Inc
Part Data Attributes for FTMH-122-02-F-DV-ES-A-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|