Part Details for FTP-500 by Panasonic Electronic Components
Overview of FTP-500 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for FTP-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1900-ND
|
DigiKey | PROTECTIVE TUBE FIBER 500MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$22.7270 / $25.0000 | Buy Now |
DISTI #
658-FTP-500
|
Mouser Electronics | Sensor Hardware & Accessories PROTECTIVE TUBE FOR M4 THRU. FIBER, 500MM LENGTH RoHS: Compliant | 0 |
|
$21.5000 / $25.0000 | Order Now |
DISTI #
70259674
|
RS | Sensor, Protective Tube For M4 Thru Fiber, 500mm Length | Panasonic Industrial Automation FTP-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2700 / $26.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$19.9500 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$19.9500 / $26.4100 | Buy Now |