Part Details for FTR-B2NA4.5Z-B05 by FUJITSU Limited
Overview of FTR-B2NA4.5Z-B05 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B2NA4.5Z-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.09A (COIL), 4.5VDC (COIL), 400MW (COIL), 1A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, SURFACE MOUNT-S | 49016 |
|
$1.5750 / $4.5000 | Buy Now |