Part Details for FTR-B3GA024Z-B10 by FUJITSU Limited
Overview of FTR-B3GA024Z-B10 by FUJITSU Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B3GA024Z-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-B3GA024Z-B10
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 0.3A/125VAC, SMT Min Qty: 1 | 1180 |
|
$1.1700 / $1.8200 | Buy Now |
Part Details for FTR-B3GA024Z-B10
FTR-B3GA024Z-B10 CAD Models
FTR-B3GA024Z-B10 Part Data Attributes
|
FTR-B3GA024Z-B10
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B3GA024Z-B10
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 7.5 mm | |
Body Height | 5.75 mm | |
Body Length or Diameter | 10.9 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Physical Dimension | 10.9mm X 7.5mm X 5.75mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Termination Type | SOLDER |
Alternate Parts for FTR-B3GA024Z-B10
This table gives cross-reference parts and alternative options found for FTR-B3GA024Z-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B3GA024Z-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTR-B3GA024P-B10 | POWER/SIGNAL RELAY | FUJITSU Semiconductor Limited | FTR-B3GA024Z-B10 vs FTR-B3GA024P-B10 |
FTR-B3GA024P | POWER/SIGNAL RELAY | FUJITSU Semiconductor Limited | FTR-B3GA024Z-B10 vs FTR-B3GA024P |
FTR-B3GA024P | Power/Signal Relay, POWER/SIGNAL RELAY | FUJITSU Component Ltd | FTR-B3GA024Z-B10 vs FTR-B3GA024P |
FTR-B3GA024Z-B-10 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 230mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FTR-B3GA024Z-B10 vs FTR-B3GA024Z-B-10 |
FTR-B3GA024P | Power/Signal Relay, 2 Form C, DPDT, 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | FUJITSU Limited | FTR-B3GA024Z-B10 vs FTR-B3GA024P |