Part Details for FTR-B3GA4.5Z-B10 by FCL Ciomponents America
Overview of FTR-B3GA4.5Z-B10 by FCL Ciomponents America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B3GA4.5Z-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB3GA4.5Z-B10
|
Mouser Electronics | High Frequency / RF Relays SIGNAL RoHS: Compliant | 0 |
|
$2.5900 / $4.4500 | Order Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD |
5000 In Stock |
|
$2.1400 / $2.6700 | Buy Now |
DISTI #
FTR-B3GA4.5Z-B10
|
TTI | High Frequency / RF Relays SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.1700 / $2.3200 | Buy Now |
DISTI #
FTR-B3GA4.5Z-B10
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: FTR-B3GA4.5Z-B10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD |
5000 In Stock |
|
$2.1400 / $2.6700 | Buy Now |