Part Details for FTR-B3GB4.5Z-B10-AUT by FUJITSU Limited
Overview of FTR-B3GB4.5Z-B10-AUT by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B3GB4.5Z-B10-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100MW (COIL), 2A (CONTACT), 220VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPU | 52 |
|
$2.2500 / $4.5000 | Buy Now |