Part Details for FTR-B3GB4.5Z-B10 by FCL Ciomponents Limited
Overview of FTR-B3GB4.5Z-B10 by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B3GB4.5Z-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB3GB4.5Z-B10
|
Mouser Electronics | High Frequency / RF Relays SIGNAL RoHS: Compliant | 0 |
|
$2.7300 / $2.7600 | Order Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD RoHS: Compliant |
650 In Stock |
|
$2.4700 / $3.0800 | Buy Now |
DISTI #
FTR-B3GB4.5Z-B10
|
TTI | High Frequency / RF Relays SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5000 / $2.7200 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x8.2x5.45)mm SMD RoHS: Compliant |
650 In Stock |
|
$2.4700 / $3.0800 | Buy Now |