Part Details for FTR-B4CA012Z by FCL Ciomponents Limited
Overview of FTR-B4CA012Z by FCL Ciomponents Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4CA012Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-B4CA012Z
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 84 |
|
$2.3800 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(10.6x5.7x9.03)mm THT RoHS: Compliant |
2150 In Stock |
|
$2.1700 / $4.6900 | Buy Now |
DISTI #
FTR-B4CA012Z
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.3200 | Buy Now |
DISTI #
FTR-B4CA012Z
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole (Alt: FTR-B4CA012Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S230800045141
|
Chip1Stop | Signal Relays RoHS: Not Compliant pbFree: Yes Container: Tube | 6512 |
|
$0.7660 / $1.1400 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT(10.6x5.7x9.03)mm THT RoHS: Compliant |
2150 In Stock |
|
$2.1700 / $4.6900 | Buy Now |