Part Details for FTR-B4CB4.5Z by FCL Ciomponents Limited
Overview of FTR-B4CB4.5Z by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4CB4.5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB4CB4.5Z
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 0 |
|
$1.9400 / $3.7200 | Order Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
1050 In Stock |
|
$1.7300 / $3.7200 | Buy Now |
DISTI #
FTR-B4CB4.5Z
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.7100 / $1.7900 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
1050 In Stock |
|
$1.7300 / $3.7200 | Buy Now |