Part Details for FTR-B4SA012Z-B05 by FUJITSU Limited
Overview of FTR-B4SA012Z-B05 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FTR-B4SA012Z-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-B4SA012Z-B05
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 2A, 0.3A/125VAC, SMT Min Qty: 1 | 2837 |
|
$0.9600 / $1.4900 | Buy Now |
Part Details for FTR-B4SA012Z-B05
FTR-B4SA012Z-B05 CAD Models
FTR-B4SA012Z-B05 Part Data Attributes:
|
FTR-B4SA012Z-B05
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4SA012Z-B05
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |