There are no models available for this part yet.
Overview of FTR-B4SA4.5Z-B05 by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-B4SA4.5Z-B05 by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTRB4SA4.5Z-B05
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 465 |
|
$2.1600 / $3.8500 | Buy Now | |
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
1910 In Stock |
|
$2.1600 / $2.4200 | Buy Now | ||
DISTI #
FTR-B4SA4.5Z-B05
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1200 | Buy Now | |
DISTI #
FTR-B4SA4.5Z-B05
|
Avnet Abacus | Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount (Alt: FTR-B4SA4.5Z-B05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
1910 In Stock |
|
$2.1600 / $2.4200 | Buy Now |
CAD Models for FTR-B4SA4.5Z-B05 by FCL Ciomponents Limited
Related Parts for FTR-B4SA4.5Z-B05
-
FTR-F1AD009VPower/Signal Relays
-
ECHU1H104JX9Fixed Capacitors
-
1604500000Headers and Edge Type Connectors
-
FT908Q-TMicrocontrollers
-
FES1DWTRTBRectifier Diodes
-
ESDALC6V1W5Transient Suppressors
-
CR08110JFixed Resistors
-
PSM030D5Terminals and Terminal Blocks
-
TPS61080DRCRSwitching Regulator or Controllers