There are no models available for this part yet.
Overview of FTR-B4SA4.5Z by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-B4SA4.5Z by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTR-B4SA4.5Z
|
Mouser Electronics | Low Signal Relays - PCB Ultra MiniSlim 4.5V RoHS: Compliant | 403 |
|
$2.1400 / $4.2400 | Buy Now | |
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
810 In Stock |
|
$2.1700 / $4.6900 | Buy Now | ||
DISTI #
FTR-B4SA4.5Z
|
TTI | Low Signal Relays - PCB Ultra MiniSlim 4.5V Min Qty: 1000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$2.1200 / $2.1600 | Buy Now | |
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
810 In Stock |
|
$2.1700 / $4.6900 | Buy Now |
CAD Models for FTR-B4SA4.5Z by FCL Ciomponents Limited
Related Parts for FTR-B4SA4.5Z
-
AGN200S4HPower/Signal Relays
-
FH12A-40S-0.5SHHeaders and Edge Type Connectors
-
ATXMEGA384C3-AUMicrocontrollers
-
ES3DRectifier Diodes
-
CR0603-JW-332ELFFixed Resistors
-
MAX8571EUT+TSwitching Regulator or Controllers
-
FQT4N20LTFPower Field-Effect Transistors
-
FPMR05SR7506PAPower Supply Modules
-
OPA211AIDROperational Amplifiers