Part Details for FTR-B4SB4.5Z-B05 by FCL Ciomponents Limited
Overview of FTR-B4SB4.5Z-B05 by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4SB4.5Z-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB4SB4.5Z-B05
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 0 |
|
$1.3000 / $2.3200 | Order Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
2000 On Order |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
FTR-B4SB4.5Z-B05
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Master Electronics | Signal Relay 4.5VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
2000 On Order |
|
$1.2500 / $1.4500 | Buy Now |