Part Details for FTR-B4SB4.5Z-B05 by FUJITSU Component Ltd
Overview of FTR-B4SB4.5Z-B05 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTR-B4SB4.5Z-B05
FTR-B4SB4.5Z-B05 CAD Models
FTR-B4SB4.5Z-B05 Part Data Attributes
|
FTR-B4SB4.5Z-B05
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FTR-B4SB4.5Z-B05
FUJITSU Component Ltd
Power/Signal Relay, POWER/SIGNAL RELAY, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.38 V | |
Coil Resistance | 203 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Termination Type | SOLDER |
Alternate Parts for FTR-B4SB4.5Z-B05
This table gives cross-reference parts and alternative options found for FTR-B4SB4.5Z-B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B4SB4.5Z-B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L-12V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SL-L-12V-Z-1 |
UA2-1.5SNRJ | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | FTR-B4SB4.5Z-B05 vs UA2-1.5SNRJ |
TX2SS-L-1.5V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SS-L-1.5V-X |
TX2SL-L-3V-1-X | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SL-L-3V-1-X |
TX2SA-L-9V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SA-L-9V-1-X |
TX2SS-L-3V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SS-L-3V-X |
UD2-3SNR-L6 | Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B4SB4.5Z-B05 vs UD2-3SNR-L6 |
UA2-12SNR | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | FTR-B4SB4.5Z-B05 vs UA2-12SNR |
TX2SL-L-9V-1 | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SL-L-9V-1 |
TX2SS-L-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | FTR-B4SB4.5Z-B05 vs TX2SS-L-12V-Z |