-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69778411
|
Verical | Power Relay 5VDC 5A DPDT(29x12.8x16.5)mm THT Min Qty: 20 Package Multiple: 20 Date Code: 2042 | Americas - 4620 |
|
$2.1455 / $3.6821 | Buy Now |
DISTI #
33116831
|
Verical | Power Relay 5VDC 5A DPDT(29x12.8x16.5)mm THT Min Qty: 2115 Package Multiple: 2115 | Americas - 2115 |
|
$1.8904 | Buy Now |
DISTI #
77351276
|
Verical | Power Relay 5VDC 5A DPDT(29x12.8x16.5)mm THT Min Qty: 40 Package Multiple: 1 | Americas - 1117 |
|
$1.6224 / $1.9535 | Buy Now |
|
Bristol Electronics | 201 |
|
RFQ | ||
|
Quest Components | 160 |
|
$3.7000 / $6.0000 | Buy Now | |
DISTI #
FTR-F1CA005V
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 5A, 5A/250VAC, 5A/24VDC Min Qty: 1 | 1117 |
|
$1.2200 / $2.0500 | Buy Now |
|
LCSC | DIP12.8x29mm Power Relays ROHS | 1 |
|
$1.1710 / $1.8751 | Buy Now |
|
New Advantage Corporation | Power Relay 5VDC 2c 7A max.400VAC/300VDC 47Ohm Ag alloy + Au plated, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1692 |
|
$1.8800 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-F1CA005V
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-F1CA005V
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 12.8 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.106 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 47 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.8mm x 16.5mm | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; IMQ; NEMKO; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |