Part Details for FTR-F1CA012V by FCL Ciomponents Limited
Overview of FTR-F1CA012V by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F1CA012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F1CA012V
|
Mouser Electronics | General Purpose Relays Low Profile 12VDC RoHS: Compliant | 2109 |
|
$2.0300 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT RoHS: Compliant |
4980 In Stock 4800 On Order |
|
$1.7600 / $2.9800 | Buy Now |
DISTI #
FTR-F1CA012V
|
TTI | General Purpose Relays Low Profile 12VDC Min Qty: 800 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.4600 / $1.5500 | Buy Now |
DISTI #
FTR-F1CA012V
|
Avnet Abacus | Electromechanical Relay DPDT 7A 12VDC 270Ohm Through Hole (Alt: FTR-F1CA012V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 7A DPDT(29x12.8x16.5)mm THT RoHS: Compliant |
4980 In Stock 4800 On Order |
|
$1.7600 / $2.9800 | Buy Now |