Part Details for FTR-F3AA012E-HA by FCL Ciomponents Limited
Overview of FTR-F3AA012E-HA by FCL Ciomponents Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-F3AA012E-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-F3AA012E-HA
|
Mouser Electronics | General Purpose Relays SPST-NO 12 VDC 5A RoHS: Compliant | 10708 |
|
$0.8810 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
2926 In Stock |
|
$1.0000 / $1.3800 | Buy Now |
DISTI #
FTR-F3AA012E-HA
|
TTI | General Purpose Relays SPST-NO 12 VDC 5A Min Qty: 2500 Package Multiple: 2500 Container: Tube | Americas - 0 |
|
$0.8700 / $0.8900 | Buy Now |
DISTI #
FTR-F3AA012E-HA
|
Avnet Abacus | FUJFTR-F3AA012E-HA (Alt: FTR-F3AA012E-HA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
DISTI #
C1S230800045017
|
Chip1Stop | Power Relays RoHS: Not Compliant pbFree: Yes Container: Tube | 4987 |
|
$0.4220 / $1.0100 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
2926 In Stock |
|
$1.0000 / $1.3800 | Buy Now |