There are no models available for this part yet.
Overview of FTR-F3AA012E by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-F3AA012E by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTR-F3AA012E
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 1792 |
|
$1.1100 / $1.3800 | Buy Now | |
Onlinecomponents.com | Power Relay 12VDC 3A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
2150 In Stock |
|
$0.7200 / $1.0830 | Buy Now | ||
DISTI #
FTR-F3AA012E
|
TTI | General Purpose Relays POWER Min Qty: 2500 Package Multiple: 2500 Container: Tube | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now | |
DISTI #
C1S230800045345
|
Chip1Stop | Power Relays RoHS: Not Compliant pbFree: Yes Container: Tube | 2017 |
|
$0.3830 / $0.5720 | Buy Now | |
Master Electronics | Power Relay 12VDC 3A SPST-NO(20.3x7x15)mm THT RoHS: Compliant |
2150 In Stock |
|
$0.7200 / $1.0830 | Buy Now |
CAD Models for FTR-F3AA012E by FCL Ciomponents Limited
Related Parts for FTR-F3AA012E
-
FTR-F3AA009EPower/Signal Relays
-
ATC600S2R0BT250XTFixed Capacitors
-
B2P-VH-BK(LF)(SN)Headers and Edge Type Connectors
-
MC9S08AC32CFJEMicrocontrollers
-
ES1GRectifier Diodes
-
1SMB10CAT3GTransient Suppressors
-
RK73B1JTTD471JFixed Resistors
-
1SNK506010R0000Terminals and Terminal Blocks
-
KA5L0380RYDTUSwitching Regulator or Controllers