There are no models available for this part yet.
Overview of FTR-G1CN012W1 by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-G1CN012W1 by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTR-G1CN012W1
|
Mouser Electronics | Automotive Relays 12 VDC RoHS: Compliant | 347 |
|
$1.3200 / $2.4000 | Buy Now | |
Onlinecomponents.com | Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT Automotive RoHS: Compliant |
150 In Stock |
|
$1.4700 / $2.1200 | Buy Now | ||
DISTI #
FTR-G1CN012W1
|
TTI | Automotive Relays 12 VDC Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
Buy Now | ||
DISTI #
FTR-G1CN012W1
|
Avnet Abacus | Automotive Relay (Alt: FTR-G1CN012W1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S230800045974
|
Chip1Stop | Automotive Relays RoHS: Compliant pbFree: Yes Container: Tube | 1200 |
|
$0.9510 / $1.4700 | Buy Now | |
Master Electronics | Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT Automotive RoHS: Compliant |
150 In Stock |
|
$1.4700 / $2.1200 | Buy Now |
CAD Models for FTR-G1CN012W1 by FCL Ciomponents Limited
Related Parts for FTR-G1CN012W1
-
FTR-C2GB024GPower/Signal Relays
-
CL21B474KOFVPNEFixed Capacitors
-
155224-6302-RBHeaders and Edge Type Connectors
-
MSP430F4250IDLRMicrocontrollers
-
MUR1520GRectifier Diodes
-
SL24.TCTTransient Suppressors
-
MCR10EZHF4752Fixed Resistors
-
3125-2-00-80-00-00-08-0Terminals and Terminal Blocks
-
TOP246R-TLSwitching Regulator or Controllers