Part Details for FTR-H1CA005V by FCL Ciomponents Limited
Overview of FTR-H1CA005V by FCL Ciomponents Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-H1CA005V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-H1CA005V
|
Avnet Abacus | Electromechanical Relay SPDT 14A 5VDC 47Ohm Through Hole (Alt: FTR-H1CA005V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |