Part Details for FTR-K1CK009W by FCL Ciomponents Limited
Overview of FTR-K1CK009W by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-K1CK009W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-K1CK009W
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 168 |
|
$1.6700 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
250 In Stock |
|
$1.8400 / $2.8000 | Buy Now |
DISTI #
FTR-K1CK009W
|
TTI | General Purpose Relays POWER Min Qty: 500 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$1.6200 / $1.6900 | Buy Now |
DISTI #
FTR-K1CK009W
|
Avnet Abacus | Electromechanical Relay SPDT 16A 9VDC 202Ohm Through Hole (Alt: FTR-K1CK009W) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
250 In Stock |
|
$1.8400 / $2.8000 | Buy Now |