Part Details for FTR-LYAA005V by FCL Ciomponents Limited
Overview of FTR-LYAA005V by FCL Ciomponents Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-LYAA005V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-LYAA005V
|
Mouser Electronics | General Purpose Relays POWER RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $6.9900 | Buy Now |
DISTI #
FTR-LYAA005V
|
TTI | General Purpose Relays POWER Min Qty: 1350 Package Multiple: 1350 Container: Tube | Americas - 0 |
|
$3.0800 | Buy Now |
DISTI #
FTR-LYAA005V
|
Avnet Abacus | Electromechanical Relay SPST-NO 6A 5VDC 147Ohm Through Hole (Alt: FTR-LYAA005V) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |