There are no models available for this part yet.
Overview of FTR-MYAA005D by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTR-MYAA005D by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FTR-MYAA005D
|
Mouser Electronics | General Purpose Relays Slim Power 5VDC RoHS: Compliant | 2326 |
|
$1.3100 / $2.5400 | Buy Now | |
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant |
5600 In Stock |
|
$1.3000 / $3.7400 | Buy Now | ||
DISTI #
FTR-MYAA005D
|
TTI | General Purpose Relays Slim Power 5VDC Min Qty: 3000 Package Multiple: 3000 Container: Tube | Americas - 0 |
|
$1.3200 | Buy Now | |
DISTI #
FTR-MYAA005D
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 5VDC 230Ohm Through Hole (Alt: FTR-MYAA005D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S230800479922
|
Chip1Stop | Electromechanical Relay SPST-NO 5A 5VDC 230Ohm Through Hole RoHS: Not Compliant pbFree: Yes Container: Tube | 3480 |
|
$0.7410 / $0.9130 | Buy Now | |
Master Electronics | Power Relay 5VDC 5A SPST-NO(20x5x12)mm THT RoHS: Compliant |
5600 In Stock |
|
$1.3000 / $3.7400 | Buy Now |
CAD Models for FTR-MYAA005D by FCL Ciomponents Limited
Related Parts for FTR-MYAA005D
-
FTR-MYAA012DPower/Signal Relays
-
FW-18-05-F-D-472-065Headers and Edge Type Connectors
-
AT89C51RD2-SLSUMMicrocontrollers
-
MBR1560CTRectifier Diodes
-
SMBJ18CA-TRTransient Suppressors
-
CRCW0603442KFKEAFixed Resistors
-
FQD1N80TMPower Field-Effect Transistors
-
FPMR12TR7505PAPower Supply Modules
-
046402.5DRElectric Fuses