Part Details for FTR-P3CN010W1 by FCL Ciomponents Limited
Overview of FTR-P3CN010W1 by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-P3CN010W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTR-P3CN010W1
|
Mouser Electronics | Automotive Relays Auto 25A 10VDC RoHS: Compliant | 1117 |
|
$0.8630 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive RoHS: Compliant |
13344 In Stock |
|
$0.8700 / $1.2630 | Buy Now |
DISTI #
FTR-P3CN010W1
|
TTI | Automotive Relays Auto 25A 10VDC Min Qty: 1920 Package Multiple: 1920 Container: Tube | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
FTR-P3CN010W1
|
Avnet Abacus | Electromechanical Relay SPDT 35A 10VDC 167Ohm Through Hole (Alt: FTR-P3CN010W1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 10VDC 35A SPDT(17.4x7.2x13.5)mm THT Automotive RoHS: Compliant |
13344 In Stock |
|
$0.8700 / $1.2630 | Buy Now |