Part Details for FTR16-120-0 by TE Connectivity
Overview of FTR16-120-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR16-120-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-FTR16-120-0
|
Mouser Electronics | Hook-up Wire FTR16-120-0 PRICE PER METER RoHS: Compliant | 0 |
|
$122.9700 | Order Now |
DISTI #
RYCFTR16-120-0
|
Interstate Connecting Components | FTR16-120-0 | 0 |
|
Buy Now |
Part Details for FTR16-120-0
FTR16-120-0 CAD Models
FTR16-120-0 Part Data Attributes
|
FTR16-120-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTR16-120-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Diameter | 21.3 mm | |
Jacket Material | FDR25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 37X46 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |