-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, -.4dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7697
|
Newark | Rf Antenna, 6.5 To 7.125Ghz, 8.1Dbi, Antenna Type:5G/Cellular, Frequency Min:6.5Ghz, Frequency Max:7.125Ghz, Antenna Mounting:N Connector, Gain:8.1Dbi, Vswr:3.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Te Connectivity FTRA6971M6PBN-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$48.4900 | Buy Now |
DISTI #
69AK4357
|
Newark | Omni, ph, pmt,698-7125Mhz |Te Connectivity FTRA6971M6PBN-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7200 / $86.0800 | Buy Now |
DISTI #
994-FTRA6971M6PBN-001-ND
|
DigiKey | 5G PHANTOM NGP 698-7125MHZ - BLA Min Qty: 1 Lead time: 25 Weeks Container: Box |
18 In Stock |
|
$57.0262 / $66.6000 | Buy Now |
DISTI #
FTRA6971M6PBN-001
|
Avnet Americas | 5G Phantom Plane Antenna Vertical 7125MHz 8.6dBi Thread Mount Bag/Box - Bulk (Alt: FTRA6971M6PBN-001) Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$48.6311 / $58.5222 | Buy Now |
DISTI #
239-FTRA6971M6PBN001
|
Mouser Electronics | Antennas OMNI,PH,PMT,698-7125MHz RoHS: Compliant | 28 |
|
$57.0200 / $66.2200 | Buy Now |
DISTI #
74093560
|
RS | Antenna, 5G, Chassis, Mounting Hole, N-Type Female, External, Low Profile, Blac | TE Connectivity FTRA6971M6PBN-001 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.3600 / $120.6300 | RFQ |
|
Future Electronics | Antenna, 5G, Chassis, Mounting Hole, N-Type Female, External, Low Profile, Heigh RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks Container: Bag | 100Bag |
|
$54.1500 / $55.0300 | Buy Now |
DISTI #
AMPFTRA6971M6PBN-001
|
Heilind Electronics | OMNI,PH,PMT,698-7125MHZ | Americas - 0 in Stock |
|
$55.3605 / $61.5117 | Buy Now |
DISTI #
FTRA6971M6PBN-001
|
TTI | Antennas OMNI,PH,PMT,698-7125MHz Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4500 / $60.6500 | Buy Now |
DISTI #
AMPFTRA6971M6PBN-001
|
Interstate Connecting Components | OMNI,PH,PMT,698-7125MHZ | 0 |
|
$55.3605 / $61.5117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTRA6971M6PBN-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTRA6971M6PBN-001
TE Connectivity
Base Station/Broadcast Transmission Antenna, -.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.047 mm | |
Gain | -0.4 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 3.5 |