Part Details for FTRA6971M6PWN-001 by TE Connectivity
Overview of FTRA6971M6PWN-001 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for FTRA6971M6PWN-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7698
|
Newark | Rf Antenna, 6.5 To 7.125Ghz, 8.1Dbi, Antenna Type:5G/Cellular, Frequency Min:6.5Ghz, Frequency Max:7.125Ghz, Antenna Mounting:N Connector, Gain:8.1Dbi, Vswr:3.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Te Connectivity FTRA6971M6PWN-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$50.8600 / $54.9500 | Buy Now |
DISTI #
69AK4358
|
Newark | Omni, ph, pmt,698-7125Mhz |Te Connectivity FTRA6971M6PWN-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7200 / $86.0800 | Buy Now |
DISTI #
994-FTRA6971M6PWN-001-ND
|
DigiKey | 5G PHANTOM NGP 698-7125MHZ - WHI Min Qty: 1 Lead time: 20 Weeks Container: Box |
26 In Stock |
|
$48.9000 | Buy Now |
DISTI #
FTRA6971M6PWN-001
|
Avnet Americas | 5G Phantom Plane Antenna Vertical 7125MHz 8.6dBi Thread Mount Bag/Box - Bulk (Alt: FTRA6971M6PWN-001) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$48.6311 / $58.5222 | Buy Now |
DISTI #
239-FTRA6971M6PWN001
|
Mouser Electronics | Antennas OMNI,PH,PMT,698-7125MHz RoHS: Compliant | 8 |
|
$51.5800 / $54.9800 | Buy Now |
DISTI #
74093561
|
RS | Antenna, 5G, Chassis, Mounting Hole, N-Type Female, External, Low Profile, Whit | TE Connectivity FTRA6971M6PWN-001 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.3600 / $120.6300 | RFQ |
|
Future Electronics | Antenna, 5G, Chassis, Mounting Hole, N-Type Female, Ext., Low Profile, Height 3 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Bag | 50Bag |
|
$47.9500 / $48.7300 | Buy Now |
DISTI #
AMPFTRA6971M6PWN-001
|
Heilind Electronics | OMNI,PH,PMT,698-7125MHZ | Americas - 0 in Stock |
|
$55.3605 / $61.5117 | Buy Now |
DISTI #
FTRA6971M6PWN-001
|
TTI | Antennas OMNI,PH,PMT,698-7125MHz Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.9500 | Buy Now |
DISTI #
AMPFTRA6971M6PWN-001
|
Interstate Connecting Components | OMNI,PH,PMT,698-7125MHZ | 0 |
|
$55.3605 / $61.5117 | Buy Now |
Part Details for FTRA6971M6PWN-001
FTRA6971M6PWN-001 CAD Models
FTRA6971M6PWN-001 Part Data Attributes
|
FTRA6971M6PWN-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTRA6971M6PWN-001
TE Connectivity
Base Station/Broadcast Transmission Antenna, -.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.047 mm | |
Gain | -0.4 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 3.5 |