Part Details for FTRLYCA012V by FUJITSU Limited
Overview of FTRLYCA012V by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTRLYCA012V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1 POLE-6 A SLIM TYPE (MEDIUM LEAD CONTROL) POWER RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Not Compliant | Europe - 20 |
|
RFQ |