Part Details for FTS-119-02-L-D by Samtec Inc
Results Overview of FTS-119-02-L-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-119-02-L-D Information
FTS-119-02-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTS-119-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0420
|
Newark | Header, 1.27 Mm, Through Hole, 38 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-119-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $5.3000 | Buy Now |
DISTI #
FTS-119-02-L-D
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 38 Contacts, Through Hole, FTS Series - Rail/Tube (Alt: FTS-119-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 156 Factory Stock |
|
$3.0012 / $3.3776 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 103 |
|
$2.9500 / $3.8800 | Buy Now |
DISTI #
000000000003667684
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 156 |
|
$2.4100 / $3.8800 | Buy Now |
Part Details for FTS-119-02-L-D
FTS-119-02-L-D CAD Models
FTS-119-02-L-D Part Data Attributes
|
FTS-119-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-119-02-L-D
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |
Alternate Parts for FTS-119-02-L-D
This table gives cross-reference parts and alternative options found for FTS-119-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-119-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS-119-02-F-D | Samtec Inc | $3.8505 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FTS-119-02-L-D vs FTS-119-02-F-D |
FTS-119-02-S-D | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-119-02-L-D vs FTS-119-02-S-D |
FTS-119-02-SM-D | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FTS-119-02-L-D vs FTS-119-02-SM-D |