-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-105-01-L-DV-007-K-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8021
|
Newark | Btb Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-L-DV-007-K-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$1.9900 / $2.9100 | Buy Now |
DISTI #
FTSH-105-01-L-DV-007-K-P-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-105-01-L-DV-007-K-P-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 10884 Factory Stock |
|
$1.7472 / $1.7836 | Buy Now |
|
Ameya Holding Limited | 194 |
|
RFQ | ||
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 3388 |
|
$1.6700 / $3.0900 | Buy Now |
DISTI #
000000000005198686
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 12783 |
|
$1.5400 / $3.0900 | Buy Now |
DISTI #
FTSH-105-01-L-DV-007-K-P-TR
|
Avnet Abacus | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight (Alt: FTSH-105-01-L-DV-007-K-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 290 |
|
Buy Now | |
DISTI #
FTSH-105-01-L-DV-007-K-P-TR
|
Avnet Asia | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight (Alt: FTSH-105-01-L-DV-007-K-P-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 3 Weeks, 0 Days | 2125 |
|
$2.2588 / $2.5263 | Buy Now |
DISTI #
C1S701000849997
|
Chip One Stop | High Reliability Header Strips, .050 RoHS: Compliant Container: Cut Tape | 5 |
|
$1.8300 | Buy Now |
|
New Advantage Corporation | . RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 232 |
|
$4.4100 / $4.7700 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm) | 2870 |
|
$0.7806 / $1.1709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-105-01-L-DV-007-K-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-007-K-P-TR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Body Depth | 0.241 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for FTSH-105-01-L-DV-007-K-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-L-DV-007-K-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-105-01-F-DV-007-K-P | Samtec Inc | $1.4552 | .050" X .050 TERMINAL STRIP | FTSH-105-01-L-DV-007-K-P-TR vs FTSH-105-01-F-DV-007-K-P |
FTSH-105-01-F-DV-007-K-P-TR | Samtec Inc | $1.9688 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | FTSH-105-01-L-DV-007-K-P-TR vs FTSH-105-01-F-DV-007-K-P-TR |