Part Details for FTW1608FE2R2KT by CJIANG
Overview of FTW1608FE2R2KT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTW1608FE2R2KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 580mA 2.2uH 10% 600mA 0603 Power Inductors ROHS | 280 |
|
$0.0428 / $0.0876 | Buy Now |