Part Details for FTW31-A1A5CA0A by Endress+Hauser Management AG
Overview of FTW31-A1A5CA0A by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTW31-A1A5CA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4614-FTW31-A1A5CA0A-ND
|
DigiKey | LEVEL SWITCH G1-1/2, 5X ROD Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$254.7610 / $313.5700 | Buy Now |
DISTI #
67-FTW31-A1A5CA0A
|
Mouser Electronics | Liquid Level Sensors Capacitance level switch Thread ISO228 G1-1/2, PPS, 5x rod, 316L, 1000mm L, 316L, Gland M20, Separate instrumentation RoHS: Compliant | 3 |
|
$280.8300 | Buy Now |