Part Details for FTW31-A2A5LB0A (ALTERNATE: FTW31-A2A5LB0A) by Endress+Hauser Management AG
Overview of FTW31-A2A5LB0A (ALTERNATE: FTW31-A2A5LB0A) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTW31-A2A5LB0A (ALTERNATE: FTW31-A2A5LB0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74837769
|
RS | Capacitance level switch Liquipoint T, 36in L, 316L, 5x rod, 316L, NPT1/2 | Endress+Hauser FTW31-A2A5LB0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$270.6300 | RFQ |