Part Details for FTX30-0350TL10-42151-UNV-D1310 by Hatch Lighting
Overview of FTX30-0350TL10-42151-UNV-D1310 by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-15111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position., Top Latch, Tin (preplated) |
Price & Stock for FTX30-0350TL10-42151-UNV-D1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5575-FTX30-0350TL10-42151-UNV-D1310-ND
|
DigiKey | LED DRIVER 30W 350MA 120-277VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9165 / $37.6600 | Buy Now |