Part Details for FTX710-BM2 by Intel Corporation
Overview of FTX710-BM2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTX710-BM2
FTX710-BM2 CAD Models
FTX710-BM2 Part Data Attributes
|
FTX710-BM2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FTX710-BM2
Intel Corporation
LAN Controller, CMOS, FCBGA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FCBGA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-11-17 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B | |
Number of Serial I/Os | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for FTX710-BM2
This table gives cross-reference parts and alternative options found for FTX710-BM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTX710-BM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTX710-AM2SR1ZP | LAN Controller, 18 Channel(s), 12.5MBps, CMOS, PBGA576, 25 X 25 MM, 1 MM PITCH, FCBGA-576 | Intel Corporation | FTX710-BM2 vs FTX710-AM2SR1ZP |