Part Details for FUSB302MPX by Fairchild Semiconductor Corporation
Results Overview of FUSB302MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FUSB302MPX Information
FUSB302MPX by Fairchild Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FUSB302MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 2 Channel RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 433780 |
|
$0.3990 / $0.6435 | Buy Now |
Part Details for FUSB302MPX
FUSB302MPX CAD Models
FUSB302MPX Part Data Attributes
|
FUSB302MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FUSB302MPX
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 2 Channel, MLP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | MLP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,MLP, 2.5MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N14 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for FUSB302MPX
This table gives cross-reference parts and alternative options found for FUSB302MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FUSB302MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FUSB302MPX | onsemi | Check for Price | Programmable USB Type-C Controller with PD, 3000-REEL | FUSB302MPX vs FUSB302MPX |
FUSB302MPX Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the FUSB302MPX involves keeping the high-speed USB traces as short as possible, using a solid ground plane, and minimizing vias and layer changes. It's also important to follow the datasheet's guidelines for component placement and routing.
-
To ensure the FUSB302MPX is properly powered, make sure to connect the VBUS pin to a 5V power source, and the VDD pin to a 3.3V power source. Also, ensure that the power supply can provide enough current to support the device's operating conditions.
-
The FUSB302MPX has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, such as using a thermal pad or heat sink, and ensuring good airflow around the device.
-
To troubleshoot issues with the FUSB302MPX, start by checking the power supply and signal integrity. Use an oscilloscope to verify the USB signal quality and ensure that the device is properly configured. Also, check the device's status registers to identify any error conditions.
-
The FUSB302MPX has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Additionally, ensure that the device is properly grounded and that the PCB design includes ESD protection components as needed.