-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable USB Type-C Controller with PD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FUSB302MPX by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUSB302MPX
|
Avnet Americas | USB Type-C Port Controller 14-Pin MLP T/R - Tape and Reel (Alt: FUSB302MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2976 / $0.3085 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 2 Channel RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5556 |
|
$0.3990 / $0.6435 | Buy Now |
DISTI #
FUSB302MPX
|
Avnet Asia | USB Type-C Port Controller 14-Pin MLP T/R (Alt: FUSB302MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2686 / $0.3004 | Buy Now |
DISTI #
FUSB302MPX
|
Avnet Silica | USB TypeC Port Controller 14Pin MLP TR (Alt: FUSB302MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FUSB302MPX
|
EBV Elektronik | USB TypeC Port Controller 14Pin MLP TR (Alt: FUSB302MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Controller WFQFN-14(2.5x2.5) USB Converters ROHS | 1343 |
|
$0.5465 / $1.0823 | Buy Now |
|
Vyrian | Other Function Semiconductors | 82371 |
|
RFQ | |
|
Win Source Electronics | IC USB TYPE C CTLR PROGR 14MLP | 81480 |
|
$0.4354 / $0.6537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FUSB302MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB302MPX
onsemi
Programmable USB Type-C Controller with PD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-14 | |
Manufacturer Package Code | 510BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FUSB302MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FUSB302MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FUSB302MPX | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, MLP-14 | FUSB302MPX vs FUSB302MPX |
A good PCB layout for FUSB302MPX involves keeping the high-speed USB traces short and away from noise sources, using a solid ground plane, and placing the device close to the USB connector. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure EMC with FUSB302MPX, follow proper PCB layout guidelines, use a shielded USB connector, and add EMI filtering components such as ferrite beads or common-mode chokes to the USB lines. Additionally, ensure that the device is properly grounded and that the system meets the relevant EMC standards.
The maximum cable length supported by FUSB302MPX is 3 meters, as per the USB 2.0 specification. However, the actual cable length may vary depending on the specific application and the quality of the cable.
FUSB302MPX has a built-in power management feature that allows it to automatically switch between bus-powered and self-powered modes. The device can also be configured to enter a low-power state when not in use. Additionally, the system designer should ensure that the power supply can provide the required current and voltage to the device.
FUSB302MPX has a maximum junction temperature of 125°C. To ensure reliable operation, the device should be operated within the recommended temperature range, and proper thermal management techniques such as heat sinking and airflow should be employed to prevent overheating.