Part Details for FUSB340TMX by Fairchild Semiconductor Corporation
Overview of FUSB340TMX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FUSB340TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC USB TYPE C CTLR PROGR 9WLCSP / High Speed/Super Speed USB Interface Device USB 3.1 1.8V/3.3V T/R 18-Pin X2QFN EP | 7000 |
|
$0.7380 / $1.1060 | Buy Now |
Part Details for FUSB340TMX
FUSB340TMX CAD Models
FUSB340TMX Part Data Attributes
|
FUSB340TMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FUSB340TMX
Fairchild Semiconductor Corporation
Telecom Circuit, 1-Func, PQCC18, 2.80 X 2 MM, 0.375 MM HEIGHT, PLASTIC, TMLP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 2.80 X 2 MM, 0.375 MM HEIGHT, PLASTIC, TMLP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18LD,TMLP,QUAD,2.0X2.8MM BODY, .375MM THICK, 0.4MM PITCH, TIED DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-N18 | |
Length | 2.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |