Part Details for FUSB340TMX by onsemi
Overview of FUSB340TMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FUSB340TMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8637
|
Newark | Usb Switch, Usb 3.1, 10Gbps, Tmlp-18, Usb Ic Type:Superspeed Switch, Usb Standard:Usb 3.1, Supply Voltage Min:1.5V, Supply Voltage Max:5V, Interface Case Style:X2Qfn, No. Of Pins:18Pins, Data Rate:10Gbps, No. Of Ports:-, Operating Rohs Compliant: Yes |Onsemi FUSB340TMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20740 |
|
$0.5060 / $0.9670 | Buy Now |
DISTI #
01AC8852
|
Newark | Superspeed Switch, 10Gbps, -40To85Deg C, Usb Ic Type:Superspeed Switch, Usb Standard:Usb 3.1, Supply Voltage Min:1.5V, Supply Voltage Max:5V, Ic Case/Package:X2Qfn, No. Of Pins:18Pins, Data Rate:10Gbps, No. Of Ports:- Rohs Compliant: Yes |Onsemi FUSB340TMX Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4500 / $0.4720 | Buy Now |
DISTI #
FUSB340TMXCT-ND
|
DigiKey | IC USB TYPE C CTLR PROGR 18TMLP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3478 In Stock |
|
$0.4315 / $1.1500 | Buy Now |
DISTI #
FUSB340TMX
|
Avnet Americas | SuperSpeed Switch, USB 3.1, 1.5 V to 5 V, 18 Pins, X2QFN - Tape and Reel (Alt: FUSB340TMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.4616 / $0.5168 | Buy Now |
DISTI #
FUSB340TMX
|
Avnet Americas | SuperSpeed Switch, USB 3.1, 1.5 V to 5 V, 18 Pins, X2QFN - Tape and Reel (Alt: FUSB340TMX) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
512-FUSB340TMX
|
Mouser Electronics | USB Switch ICs USB 3.1, 5 Gbps SuperSpeed Switch RoHS: Compliant | 69557 |
|
$0.4300 / $0.8800 | Buy Now |
|
Future Electronics | FUSB340 Series 5 V 12 µA 10 Gbps SMT USB 3.1 SuperSpeed Switch - TMLP-18 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Quest Components | 3998 |
|
$0.8940 / $2.3840 | Buy Now | |
|
Rochester Electronics | FUSB340 - USB 3.1 SuperSpeed Data Switch, 10 Gbps RoHS: Compliant Status: Active Min Qty: 1 | 264000 |
|
$0.4270 / $0.5024 | Buy Now |
DISTI #
FUSB340TMX
|
Avnet Americas | SuperSpeed Switch, USB 3.1, 1.5 V to 5 V, 18 Pins, X2QFN - Tape and Reel (Alt: FUSB340TMX) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
Part Details for FUSB340TMX
FUSB340TMX CAD Models
FUSB340TMX Part Data Attributes
|
FUSB340TMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB340TMX
onsemi
USB 3.1 SuperSpeed Data Switch, 10 Gbps, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TMLP-18 | |
Manufacturer Package Code | 722AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e4 | |
Length | 2.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |