Part Details for FV1.25-6 by JST Manufacturing
Overview of FV1.25-6 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for FV1.25-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S404000077794
|
Chip1Stop | Ring Tongue Terminal 16-22AWG Red 25.9mm Box RoHS: Not Compliant pbFree: No | 100 |
|
$0.1650 | Buy Now |
Part Details for FV1.25-6
FV1.25-6 CAD Models
FV1.25-6 Part Data Attributes
|
FV1.25-6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FV1.25-6
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |