Part Details for FVDDM2-250 by JST Manufacturing
Overview of FVDDM2-250 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for FVDDM2-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-FVDDM2-250
|
Mouser Electronics | Terminals DM2-250 DISCONNECT RoHS: Compliant | 0 |
|
$0.0400 / $0.1400 | Order Now |
|
Future Electronics | 16 - 14 AWG Blue Vinyl Insulated Quick Disconnect Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0393 / $0.0459 | Buy Now |
DISTI #
FVDDM2-250
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, 1÷2.5mm2, crimped, for cable Min Qty: 10 | 1900 |
|
$0.0556 / $0.0976 | Buy Now |
Part Details for FVDDM2-250
FVDDM2-250 CAD Models
FVDDM2-250 Part Data Attributes
|
FVDDM2-250
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FVDDM2-250
JST Manufacturing
TAB Terminal, 2.63mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.63 mm2 | |
Wire Gauge | 14 AWG |