Part Details for FVE030020E10R0KE by Vishay Huntington
Overview of FVE030020E10R0KE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVE030020E10R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVE300-10-ND
|
DigiKey | RES CHAS MNT 10 OHM 10% 300W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$15.2604 / $22.0500 | Buy Now |