There are no models available for this part yet.
Overview of FVE030020E20R0KE by Vishay Huntington
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FVE030020E20R0KE by Vishay Huntington
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FVE300-20-ND
|
DigiKey | RES CHAS MNT 20 OHM 10% 300W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
196 In Stock |
|
$15.2604 / $22.0500 | Buy Now |