Part Details for FVGS6-2.5 K by JST Manufacturing
Overview of FVGS6-2.5 K by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVGS6-2.5 K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787364
|
Verical | FVGS6-2.5 K Min Qty: 625 Package Multiple: 1 | Americas - 5217 |
|
$0.0896 / $0.1106 | Buy Now |
DISTI #
FVGS6-2.5
|
TME | Tip: ring, M6, Ø: 6.5mm, 1÷2.5mm2, crimped, for cable, insulated Min Qty: 10 | 5217 |
|
$0.0770 / $0.1350 | Buy Now |