Part Details for FVS1/5-K1163 by Molex
Overview of FVS1/5-K1163 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FVS1/5-K1163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173112-0333
|
TTI | D-Sub Tools & Hardware Screw Lock for Hood RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1620 / $0.1860 | Buy Now |
Part Details for FVS1/5-K1163
FVS1/5-K1163 CAD Models
FVS1/5-K1163 Part Data Attributes
|
FVS1/5-K1163
Molex
Buy Now
Datasheet
|
Compare Parts:
FVS1/5-K1163
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |