There are no models available for this part yet.
Overview of FVWS1.25-3 (LF) K by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FVWS1.25-3 (LF) K by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K0359
|
Newark | Terminal, Ring Tongue, 22-16, Stud Size - Metric:M3, Stud Size - Imperial:#5, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mmâ², Product Range:R Series, Insulator Colour:Red, Insulator Material:Vinyl, Connector Type:Ring Tongue Rohs Compliant: Yes |Jst (Japan Solderless Terminals) FVWS1.25-3 (LF) K RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$6.2600 / $11.6900 | Buy Now | |
DISTI #
77784327
|
Verical | FVWS1.25-3 (LF) K Min Qty: 928 Package Multiple: 1 | Americas - 3081 |
|
$0.0573 / $0.0755 | Buy Now | |
DISTI #
FVWS1.25-3
|
TME | Tip: ring, M3, 1.65mm2, crimped, for cable, insulated, tinned, red Min Qty: 5 | 3081 |
|
$0.0454 / $0.1668 | Buy Now |