Part Details for FW-20A+ by Mini-Circuits
Overview of FW-20A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FW-20A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-FW-20A+-ND
|
DigiKey | 20 DB FIXED ATT, DC - 12000 MH Min Qty: 1 Lead time: 9 Weeks Container: Box |
21 In Stock |
|
$28.5400 | Buy Now |
DISTI #
139-FW-20A
|
Mouser Electronics | Attenuators - Interconnects 20 dB Fixed Attenuator, DC - 12000 MHz, 50? RoHS: Compliant | 155 |
|
$27.9100 / $28.4300 | Buy Now |
Part Details for FW-20A+
FW-20A+ CAD Models
FW-20A+ Part Data Attributes:
|
FW-20A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
FW-20A+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 12000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 29.03 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.55 |