Part Details for FW-GS-230-B by F&F
Overview of FW-GS-230-B by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC | |
AD9230BCPZ-250 | Analog Devices | 12-Bit 250 Msps ADC |
Price & Stock for FW-GS-230-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-GS-230-B
|
TME | Wireless transmiter key with switch, 80÷265VAC, 80÷265VDC, 100m Min Qty: 1 | 1 |
|
$86.6100 / $92.7600 | Buy Now |