Part Details for FW100T20015VB25 by Vishay Intertechnologies
Overview of FW100T20015VB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FW100T20015VB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3053
|
Newark | Fw100 T Pq A 200 15V Bo50 E2/Bulk |Vishay FW100T20015VB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9100 / $85.8500 | Buy Now |
DISTI #
FW100T20015VB25
|
Avnet Americas | FW100 T PQ A 200 15V BO50 E2 - Bulk (Alt: FW100T20015VB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$52.7300 / $87.0830 | Buy Now |
Part Details for FW100T20015VB25
FW100T20015VB25 CAD Models
FW100T20015VB25 Part Data Attributes
|
FW100T20015VB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FW100T20015VB25
Vishay Intertechnologies
SMPS Transformer, 100W, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LENGTH DIM INCLUDES TERMINALS ALSO; TURNS RATIO: 1/1.3 | |
Height | 24 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 24 V | |
JESD-609 Code | e2 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 15 V | |
Packing Method | BULK | |
Power Rating | 100 W | |
Primary Inductance | 220 µH | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Transformer Type | SMPS TRANSFORMER | |
Width | 28 mm |