There are no models available for this part yet.
Overview of FW1109G06 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW1109G06 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2211
|
Newark | Fw1109G06 = M5757/10-035 |Cii Te Connectivity FW1109G06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.3600 | Buy Now | |
DISTI #
A132187-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 28 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.6429 | Buy Now | |
DISTI #
655-FW1109G06
|
Mouser Electronics | Industrial Relays 26.5V 2A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$155.1800 | Order Now | |
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook Termination. |
148 In Stock 274 On Order |
|
$110.5900 / $139.5600 | Buy Now | ||
DISTI #
77257947
|
Verical | Signal Relay 26.5VDC 2A DPDT(33.78x10.16x22.23)mm Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 143 |
|
$141.4998 / $172.0838 | Buy Now | |
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook Termination. |
148 In Stock 274 On Order |
|
$110.5900 / $139.5600 | Buy Now |
CAD Models for FW1109G06 by TE Connectivity
Part Data Attributes for FW1109G06 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
27 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.16 mm
|
Body Height
|
22.86 mm
|
Body Length or Diameter
|
20.32 mm
|
Coil Current(DC)-Max
|
0.039 A
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Power
|
1040 mW
|
Coil Resistance
|
675 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Physical Dimension
|
20.32mm x 10.16mm x 22.86mm
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|